
SRP1238A-100M | |
|---|---|
DigiKey Part Number | SRP1238A-100MTR-ND - Tape & Reel (TR) SRP1238A-100MCT-ND - Cut Tape (CT) SRP1238A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-100M |
Description | FIXED IND 10UH 7A 34 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-100M Models |
Category | DC Resistance (DCR) 34mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 14A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.47600 | $84.76 |
| 25 | $7.84320 | $196.08 |
| 50 | $7.39440 | $369.72 |
| 100 | $6.97180 | $697.18 |
| 250 | $6.44992 | $1,612.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.08160 | $3,040.80 |
| 1,000 | $5.73483 | $5,734.83 |
| 1,500 | $5.54140 | $8,312.10 |
| 2,500 | $5.30721 | $13,268.03 |
| 3,500 | $5.15852 | $18,054.82 |
| 5,000 | $5.00559 | $25,027.95 |


