
SRP1235-4R7M | |
---|---|
DigiKey Part Number | SRP1235-4R7MTR-ND - Tape & Reel (TR) SRP1235-4R7MCT-ND - Cut Tape (CT) SRP1235-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1235-4R7M |
Description | FIXED IND 4.7UH 10A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 10 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1235-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |