
SRP1050WA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP1050WA-4R7MTR-ND - Tape & Reel (TR) 118-SRP1050WA-4R7MCT-ND - Cut Tape (CT) 118-SRP1050WA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-4R7M |
Description | IND POWER HC 4.7UH 14.5A SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 14.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $7.97900 | $79.79 |
| 25 | $7.38200 | $184.55 |
| 50 | $6.96080 | $348.04 |
| 100 | $6.56270 | $656.27 |
| 250 | $6.07156 | $1,517.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.72498 | $2,862.49 |
| 1,000 | $5.39856 | $5,398.56 |
| 1,500 | $5.21643 | $7,824.64 |
| 2,500 | $4.99600 | $12,490.00 |
| 3,500 | $4.85601 | $16,996.03 |
| 5,000 | $4.71206 | $23,560.30 |
| 12,500 | $4.64015 | $58,001.88 |

