
SRP1045-2R2M | |
---|---|
DigiKey Part Number | SRP1045-2R2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1045-2R2M |
Description | FIXED IND 2.2UH 9.5A 8.7MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1045-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.368" W (11.00mm x 9.35mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |