SRP6030VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030VA-1R5M

DigiKey Part Number
118-SRP6030VA-1R5MTR-ND - Tape & Reel (TR)
118-SRP6030VA-1R5MCT-ND - Cut Tape (CT)
118-SRP6030VA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030VA-1R5M
Description
FIXED IND 1.5UH 13A 13.2MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 13 A 13.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
13.2mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.36000$11.36
10$9.33500$93.35
25$8.63360$215.84
50$8.13980$406.99
100$7.67390$767.39
250$7.09960$1,774.90
500$6.75090$3,375.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.31296$6,312.96
2,000$5.95355$11,907.10
3,000$5.75313$17,259.39
5,000$5.51544$27,577.20
Manufacturers Standard Package