SRP1040VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1040VA-330M

DigiKey Part Number
118-SRP1040VA-330MTR-ND - Tape & Reel (TR)
118-SRP1040VA-330MCT-ND - Cut Tape (CT)
118-SRP1040VA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1040VA-330M
Description
FIXED IND 33UH 5A 117.7MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 5 A 117.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
117.7mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
10$10.60900$106.09
25$9.81720$245.43
50$9.25540$462.77
100$8.72580$872.58
250$8.07304$2,018.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.61258$3,806.29
1,000$7.17871$7,178.71
1,500$6.93682$10,405.23
2,500$6.64388$16,609.70
3,500$6.45791$22,602.69
5,000$6.36353$31,817.65
Manufacturers Standard Package