SRP1038WA-470M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1038WA-470M
Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview

SRP1038WA-R82M

DigiKey Part Number
118-SRP1038WA-R82MTR-ND - Tape & Reel (TR)
118-SRP1038WA-R82MCT-ND - Cut Tape (CT)
118-SRP1038WA-R82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038WA-R82M
Description
IND,11X10X3.8MM,0.82UH20%,27A,SH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 nH Shielded Inductor 27 A 2.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
820 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26.5A
Shielding
Shielded
DC Resistance (DCR)
2.7mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
44MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.32000$14.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.21190$3,605.95
Manufacturers Standard Package