


SRP1038WA-330M | |
---|---|
DigiKey Part Number | 118-SRP1038WA-330MTR-ND - Tape & Reel (TR) 118-SRP1038WA-330MCT-ND - Cut Tape (CT) 118-SRP1038WA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-330M |
Description | IND,11X10X3.8MM,33UH20%,4.7A,SHD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 4.7 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.18736 | $3,593.68 |
1,000 | $6.77765 | $6,777.65 |
1,500 | $6.54921 | $9,823.82 |
2,500 | $6.27259 | $15,681.48 |
3,500 | $6.09697 | $21,339.40 |
5,000 | $5.96820 | $29,841.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $10.01800 | $100.18 |
100 | $8.23860 | $823.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $10.01800 | $100.18 |
25 | $9.26920 | $231.73 |
50 | $8.73740 | $436.87 |
100 | $8.23860 | $823.86 |
250 | $7.62216 | $1,905.54 |