SRP1038WA-470M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1038WA-470M
Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview

SRP1038WA-150M

DigiKey Part Number
118-SRP1038WA-150MTR-ND - Tape & Reel (TR)
118-SRP1038WA-150MCT-ND - Cut Tape (CT)
118-SRP1038WA-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038WA-150M
Description
IND,11X10X3.8MM,15UH20%,6.4A,SHD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 6.4 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.18000$12.18
10$10.01800$100.18
100$8.23860$823.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.18736$3,593.68
1,000$6.77765$6,777.65
1,500$6.54921$9,823.82
2,500$6.27259$15,681.48
3,500$6.09697$21,339.40
5,000$5.96820$29,841.00
Manufacturers Standard Package