
SRP1038AA-R56M | |
---|---|
DigiKey Part Number | 118-SRP1038AA-R56MTR-ND - Tape & Reel (TR) 118-SRP1038AA-R56MCT-ND - Cut Tape (CT) 118-SRP1038AA-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-R56M |
Description | IND,11X10X3.8MM,0.56UH20%,25A,SH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 68MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.57042 | $2,785.21 |