
SRP1038AA-2R2M | |
---|---|
DigiKey Part Number | 118-SRP1038AA-2R2MTR-ND - Tape & Reel (TR) 118-SRP1038AA-2R2MCT-ND - Cut Tape (CT) 118-SRP1038AA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-2R2M |
Description | IND,11X10X3.8MM,2.2UH20%,15A,SHD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 15 A 6.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.7mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $7.76300 | $77.63 |
25 | $7.18480 | $179.62 |
50 | $6.77320 | $338.66 |
100 | $6.38560 | $638.56 |
250 | $5.90760 | $1,476.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.57042 | $2,785.21 |
1,000 | $5.25276 | $5,252.76 |
1,500 | $5.07558 | $7,613.37 |
2,500 | $4.86103 | $12,152.58 |
3,500 | $4.72484 | $16,536.94 |
5,000 | $4.58476 | $22,923.80 |
12,500 | $4.49673 | $56,209.13 |