
SRP1038A-R22M | |
|---|---|
DigiKey Part Number | SRP1038A-R22MTR-ND - Tape & Reel (TR) SRP1038A-R22MCT-ND - Cut Tape (CT) SRP1038A-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-R22M |
Description | FIXED IND 220NH 35A 1 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 35 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-R22M Models |
Category | DC Resistance (DCR) 1mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 155MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 60A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.26800 | $72.68 |
| 25 | $6.72200 | $168.05 |
| 50 | $6.33720 | $316.86 |
| 100 | $5.97460 | $597.46 |
| 250 | $5.52748 | $1,381.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.21194 | $2,605.97 |
| 1,000 | $4.91465 | $4,914.65 |
| 1,500 | $4.74879 | $7,123.18 |
| 2,500 | $4.54800 | $11,370.00 |
| 3,500 | $4.42054 | $15,471.89 |
| 5,000 | $4.28939 | $21,446.95 |


