
SRP0612F-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP0612F-1R5MTR-ND - Tape & Reel (TR) 118-SRP0612F-1R5MCT-ND - Cut Tape (CT) 118-SRP0612F-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0612F-1R5M |
Description | FIXED IND 1.5UH 6A 32.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 6.1 A 32.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.8mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.52900 | $95.29 |
| 100 | $7.83460 | $783.46 |
| 1,000 | $6.91531 | $6,915.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.87396 | $17,621.88 |
| 6,000 | $5.64976 | $33,898.56 |

