SRP0515 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0515-2R2K

DigiKey Part Number
118-SRP0515-2R2KTR-ND - Tape & Reel (TR)
118-SRP0515-2R2KCT-ND - Cut Tape (CT)
118-SRP0515-2R2KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0515-2R2K
Description
FIXED IND 2.2UH 5.3A 38.2MOHM SM
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 5.3 A 38.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
8.3A
Shielding
Shielded
DC Resistance (DCR)
38.2mOhm Max
Q @ Freq
42 @ 7.96MHz
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.