SRP0320 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0320-R68K

DigiKey Part Number
118-SRP0320-R68KTR-ND - Tape & Reel (TR)
118-SRP0320-R68KCT-ND - Cut Tape (CT)
118-SRP0320-R68KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0320-R68K
Description
FIXED IND 680NH 7.4A 14.8MOHM SM
Customer Reference
Detailed Description
680 nH Shielded Inductor 7.4 A 14.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
680 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
14.8mOhm Max
Q @ Freq
8 @ 25.2MHz
Frequency - Self Resonant
62MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.122" W (3.40mm x 3.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.