
SRP0515-2R2K | |
---|---|
DigiKey Part Number | 118-SRP0515-2R2KTR-ND - Tape & Reel (TR) 118-SRP0515-2R2KCT-ND - Cut Tape (CT) 118-SRP0515-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0515-2R2K |
Description | FIXED IND 2.2UH 5.3A 38.2MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5.3 A 38.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.2mOhm Max | |
Q @ Freq | 42 @ 7.96MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |