SRP0512F-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0512F-6R8M

DigiKey Part Number
118-SRP0512F-6R8MTR-ND - Tape & Reel (TR)
118-SRP0512F-6R8MCT-ND - Cut Tape (CT)
118-SRP0512F-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0512F-6R8M
Description
FIXED IND 6.8UH 2.2A 175MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 3 A 148mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
148mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.95000$10.95
10$9.03100$90.31
100$7.42860$742.86
1,000$6.51159$6,511.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$5.49714$19,239.99
7,000$5.31993$37,239.51
Manufacturers Standard Package