
SRN8040TA-6R8M | |
---|---|
DigiKey Part Number | SRN8040TA-6R8MTR-ND - Tape & Reel (TR) SRN8040TA-6R8MCT-ND - Cut Tape (CT) SRN8040TA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-6R8M |
Description | FIXED IND 6.8UH 5.1A 25 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.1 A 25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.93300 | $39.33 |
100 | $3.23680 | $323.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.66233 | $2,662.33 |
2,000 | $2.51043 | $5,020.86 |
3,000 | $2.42572 | $7,277.16 |
5,000 | $2.32314 | $11,615.70 |
7,000 | $2.25803 | $15,806.21 |
10,000 | $2.19104 | $21,910.40 |
25,000 | $2.11433 | $52,858.25 |