SRN8040TA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040TA-5R6M

DigiKey Part Number
SRN8040TA-5R6MTR-ND - Tape & Reel (TR)
SRN8040TA-5R6MCT-ND - Cut Tape (CT)
SRN8040TA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN8040TA-5R6M
Description
FIXED IND 5.6UH 5.4A 22 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 5.4 A 22mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN8040TA-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Shielded
DC Resistance (DCR)
22mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
33MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.94300$39.43
100$3.24510$324.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.66914$2,669.14
2,000$2.51685$5,033.70
3,000$2.43192$7,295.76
5,000$2.32908$11,645.40
7,000$2.26380$15,846.60
10,000$2.19664$21,966.40
25,000$2.11974$52,993.50
Manufacturers Standard Package