
SRN8040TA-2R2Y | |
---|---|
DigiKey Part Number | SRN8040TA-2R2YTR-ND - Tape & Reel (TR) SRN8040TA-2R2YCT-ND - Cut Tape (CT) SRN8040TA-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-2R2Y |
Description | FIXED IND 2.2UH 7.4A 11.5MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7.4 A 11.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-2R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 57MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.94300 | $39.43 |
100 | $3.24510 | $324.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.66914 | $2,669.14 |
2,000 | $2.51685 | $5,033.70 |
3,000 | $2.43192 | $7,295.76 |
5,000 | $2.32908 | $11,645.40 |
7,000 | $2.26380 | $15,846.60 |
10,000 | $2.19664 | $21,966.40 |
25,000 | $2.11974 | $52,993.50 |