
SRN8040-2R2Y | |
---|---|
DigiKey Part Number | SRN8040-2R2YTR-ND - Tape & Reel (TR) SRN8040-2R2YCT-ND - Cut Tape (CT) SRN8040-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-2R2Y |
Description | FIXED IND 2.2UH 6.3A 13 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-2R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.58100 | $35.81 |
100 | $2.94620 | $294.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.42292 | $2,422.92 |
2,000 | $2.28467 | $4,569.34 |
3,000 | $2.20755 | $6,622.65 |
5,000 | $2.11416 | $10,570.80 |
7,000 | $2.05490 | $14,384.30 |
10,000 | $1.99391 | $19,939.10 |
25,000 | $1.90365 | $47,591.25 |