SRN6045TA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-470M

DigiKey Part Number
SRN6045TA-470MTR-ND - Tape & Reel (TR)
SRN6045TA-470MCT-ND - Cut Tape (CT)
SRN6045TA-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-470M
Description
FIXED IND 47UH 1.6A 200 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.6 A 200mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
200mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$3.01300$30.13
100$2.47730$247.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.03698$2,036.98
2,000$1.92072$3,841.44
3,000$1.85585$5,567.55
5,000$1.77732$8,886.60
7,000$1.72747$12,092.29
10,000$1.67617$16,761.70
25,000$1.57035$39,258.75
Manufacturers Standard Package