
SRN6045HA-2R2Y | |
---|---|
DigiKey Part Number | 118-SRN6045HA-2R2YTR-ND - Tape & Reel (TR) 118-SRN6045HA-2R2YCT-ND - Cut Tape (CT) 118-SRN6045HA-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045HA-2R2Y |
Description | IND,6X6X4.7MM,2.2UH30%,4.4A,SEMI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.4 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | 17 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.00500 | $30.05 |
100 | $2.46880 | $246.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.03018 | $2,030.18 |
2,000 | $1.91427 | $3,828.54 |
3,000 | $1.84965 | $5,548.95 |
5,000 | $1.77138 | $8,856.90 |
7,000 | $1.72169 | $12,051.83 |
10,000 | $1.67056 | $16,705.60 |
25,000 | $1.56408 | $39,102.00 |