SRN6045HA_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045HA-1R0Y

DigiKey Part Number
118-SRN6045HA-1R0YTR-ND - Tape & Reel (TR)
118-SRN6045HA-1R0YCT-ND - Cut Tape (CT)
118-SRN6045HA-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045HA-1R0Y
Description
IND,6X6X4.7MM,1UH30%,6.5A,SEMI-S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 6.5 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
14.5A
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
17 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.00500$30.05
100$2.46880$246.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.03018$2,030.18
2,000$1.91427$3,828.54
3,000$1.84965$5,548.95
5,000$1.77138$8,856.90
7,000$1.72169$12,051.83
10,000$1.67056$16,705.60
25,000$1.56408$39,102.00
Manufacturers Standard Package