SRN6045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045-4R7Y

DigiKey Part Number
SRN6045-4R7YTR-ND - Tape & Reel (TR)
SRN6045-4R7YCT-ND - Cut Tape (CT)
SRN6045-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045-4R7Y
Description
FIXED IND 4.7UH 3A 37.6 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3 A 37.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045-4R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
37.6mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.82400$28.24
100$2.32220$232.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.90958$1,909.58
2,000$1.80055$3,601.10
3,000$1.73972$5,219.16
5,000$1.66609$8,330.45
7,000$1.61935$11,335.45
10,000$1.57126$15,712.60
25,000$1.46118$36,529.50
Manufacturers Standard Package