
SRN6045-330M | |
|---|---|
DigiKey Part Number | SRN6045-330MTR-ND - Tape & Reel (TR) SRN6045-330MCT-ND - Cut Tape (CT) SRN6045-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-330M |
Description | FIXED IND 33UH 1.4A 188 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.4 A 188mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 188mOhm Max |
Series | Q @ Freq 17 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.93500 | $29.35 |
| 100 | $2.41220 | $241.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.98344 | $1,983.44 |
| 2,000 | $1.87019 | $3,740.38 |
| 3,000 | $1.80703 | $5,421.09 |
| 5,000 | $1.73054 | $8,652.70 |
| 7,000 | $1.68198 | $11,773.86 |
| 10,000 | $1.63203 | $16,320.30 |

