SRN6028C-R90Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6028C-R90Y

DigiKey Part Number
118-SRN6028C-R90YTR-ND - Tape & Reel (TR)
118-SRN6028C-R90YCT-ND - Cut Tape (CT)
118-SRN6028C-R90YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6028C-R90Y
Description
FIXED IND 900NH 4.6A 17 MOHM SMD
Customer Reference
Detailed Description
0.9 µH Shielded Drum Core, Wirewound Inductor 7.8 A 8.2mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
0.9 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
8.2mOhm
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
6028
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.56800$25.68
100$2.11480$211.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.68043$2,520.64
3,000$1.58455$4,753.65
4,500$1.53106$6,889.77
7,500$1.46628$10,997.10
10,500$1.42516$14,964.18
15,000$1.38287$20,743.05
37,500$1.31712$49,392.00
Manufacturers Standard Package