
SRN6028C-101M | |
---|---|
DigiKey Part Number | 118-SRN6028C-101MTR-ND - Tape & Reel (TR) 118-SRN6028C-101MCT-ND - Cut Tape (CT) 118-SRN6028C-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-101M |
Description | FIXED IND 100UH 660MA 720MOHM SM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 720 mA 605mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 605mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.56800 | $25.68 |
100 | $2.11480 | $211.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.68043 | $2,520.64 |
3,000 | $1.58455 | $4,753.65 |
4,500 | $1.53106 | $6,889.77 |
7,500 | $1.46628 | $10,997.10 |
10,500 | $1.42516 | $14,964.18 |
15,000 | $1.38287 | $20,743.05 |
37,500 | $1.31712 | $49,392.00 |