
SRN6028-R90Y | |
---|---|
DigiKey Part Number | SRN6028-R90YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN6028-R90Y |
Description | FIXED IND 900NH 4.6A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 900 nH Shielded Drum Core, Wirewound Inductor 4.6 A 17mOhm Max 2424 (6060 Metric) |
EDA/CAD Models | SRN6028-R90Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 900 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |