SRN5040TA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040TA-R60M

DigiKey Part Number
SRN5040TA-R60MTR-ND - Tape & Reel (TR)
SRN5040TA-R60MCT-ND - Cut Tape (CT)
SRN5040TA-R60MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5040TA-R60M
Description
FIXED IND 600NH 8A 8 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
600 nH Shielded Drum Core, Wirewound Inductor 8 A 8mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
600 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
8mOhm
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
250MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.81600$28.16
100$2.31630$231.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.84031$2,760.46
3,000$1.73529$5,205.87
4,500$1.67674$7,545.33
7,500$1.60582$12,043.65
10,500$1.56080$16,388.40
15,000$1.51450$22,717.50
37,500$1.45745$54,654.38
Manufacturers Standard Package