New at DigiKey
Semi-Shielded Wirewound Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040TA-820MP

DigiKey Part Number
118-SRN5040TA-820MPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN5040TA-820MP
Description
FIXED IND SURFACE MOUNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Semi-Shielded Wirewound Inductor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Material - Core
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.76888$2,653.32
Manufacturers Standard Package