
SRN5040TA-4R7M | |
|---|---|
DigiKey Part Number | SRN5040TA-4R7MTR-ND - Tape & Reel (TR) SRN5040TA-4R7MCT-ND - Cut Tape (CT) SRN5040TA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-4R7M |
Description | FIXED IND 4.7UH 3.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.2 A 32mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 32mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 3.9A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.93500 | $29.35 |
| 100 | $2.41220 | $241.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.91632 | $2,874.48 |
| 3,000 | $1.80703 | $5,421.09 |
| 4,500 | $1.74603 | $7,857.14 |
| 7,500 | $1.67219 | $12,541.43 |
| 10,500 | $1.62532 | $17,065.86 |
| 15,000 | $1.57710 | $23,656.50 |

