New at DigiKey
33 µH Semi-Shielded Wirewound Inductor 1.2 A 0.18mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040TA-330MP

DigiKey Part Number
118-SRN5040TA-330MPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN5040TA-330MP
Description
FIXED IND 33UH 1.2A 0.18 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Wirewound Inductor 1.2 A 0.18mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
0.18mOhm
Series
Q @ Freq
15 @ 100kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
13MHz
Part Status
Active
Ratings
AEC-Q200
Type
Wirewound
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Current Rating (Amps)
Height - Seated (Max)
0.154" (3.90mm)
Current - Saturation (Isat)
1.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.72185$2,582.78
Manufacturers Standard Package