2.2 µH Shielded Drum Core, Wirewound Inductor 3.8 A 21mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040TA-2R2M

DigiKey Part Number
SRN5040TA-2R2MTR-ND - Tape & Reel (TR)
SRN5040TA-2R2MCT-ND - Cut Tape (CT)
SRN5040TA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5040TA-2R2M
Description
FIXED IND 2.2UH 3.8A 21 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.8 A 21mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
21mOhm
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
62MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
5.7A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDCHA1V5040-2R2-REaton - Electronics Division1,500283-SDCHA1V5040-2R2-RCT-ND$2.88000Similar
In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.93500$29.35
100$2.41220$241.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.91632$2,874.48
3,000$1.80703$5,421.09
4,500$1.74603$7,857.14
7,500$1.67219$12,541.43
10,500$1.62532$17,065.86
15,000$1.57710$23,656.50
Manufacturers Standard Package