
SRN5040TA-R60M | |
---|---|
DigiKey Part Number | SRN5040TA-R60MTR-ND - Tape & Reel (TR) SRN5040TA-R60MCT-ND - Cut Tape (CT) SRN5040TA-R60MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-R60M |
Description | FIXED IND 600NH 8A 8 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Drum Core, Wirewound Inductor 8 A 8mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 600 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.81600 | $28.16 |
100 | $2.31630 | $231.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.84031 | $2,760.46 |
3,000 | $1.73529 | $5,205.87 |
4,500 | $1.67674 | $7,545.33 |
7,500 | $1.60582 | $12,043.65 |
10,500 | $1.56080 | $16,388.40 |
15,000 | $1.51450 | $22,717.50 |
37,500 | $1.45745 | $54,654.38 |