12 µH Shielded Drum Core, Wirewound Inductor 1.4 A 135mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020TA-120M

DigiKey Part Number
SRN5020TA-120MTR-ND - Tape & Reel (TR)
SRN5020TA-120MCT-ND - Cut Tape (CT)
SRN5020TA-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5020TA-120M
Description
FIXED IND 12UH 1.4A 135 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.4 A 135mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
135mOhm
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
36MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.68000$26.80
100$2.20580$220.58
1,000$1.81424$1,814.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.67860$4,196.50
5,000$1.58290$7,914.50
7,500$1.52953$11,471.48
12,500$1.46490$18,311.25
17,500$1.42387$24,917.72
25,000$1.38167$34,541.75
Manufacturers Standard Package