
SRN5020TA-100M | |
|---|---|
DigiKey Part Number | SRN5020TA-100MTR-ND - Tape & Reel (TR) SRN5020TA-100MCT-ND - Cut Tape (CT) SRN5020TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5020TA-100M |
Description | FIXED IND 10UH 1.6A 110 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 110mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 110mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 41MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.42500 | $24.25 |
| 100 | $1.99450 | $199.45 |
| 1,000 | $1.64052 | $1,640.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.51782 | $3,794.55 |
| 5,000 | $1.43126 | $7,156.30 |
| 7,500 | $1.38299 | $10,372.42 |
| 12,500 | $1.32454 | $16,556.75 |
| 17,500 | $1.28743 | $22,530.03 |
| 25,000 | $1.24925 | $31,231.25 |

