
SRN4030HA-3R3Y | |
|---|---|
DigiKey Part Number | 118-SRN4030HA-3R3YTR-ND - Tape & Reel (TR) 118-SRN4030HA-3R3YCT-ND - Cut Tape (CT) 118-SRN4030HA-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4030HA-3R3Y |
Description | FIXED IND 3.3UH 3.4A 50 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.4 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 39MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.63100 | $26.31 |
| 100 | $2.16550 | $216.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.85998 | $1,115.99 |
| 1,200 | $1.75372 | $2,104.46 |
| 1,800 | $1.69445 | $3,050.01 |
| 3,000 | $1.62265 | $4,867.95 |
| 4,200 | $1.57706 | $6,623.65 |
| 6,000 | $1.53016 | $9,180.96 |

