Similar

SRN4030HA-101M | |
|---|---|
DigiKey Part Number | 118-SRN4030HA-101MTR-ND - Tape & Reel (TR) 118-SRN4030HA-101MCT-ND - Cut Tape (CT) 118-SRN4030HA-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4030HA-101M |
Description | FIXED IND 100UH 550MA 1.45 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 550 mA 1.45Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.45Ohm Max |
Series | Q @ Freq 26 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 700mA | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-S4035-101M-T | Abracon LLC | 0 | ASPIAIG-S4035-101M-T-ND | $1.41727 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.63100 | $26.31 |
| 100 | $2.16550 | $216.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.85998 | $1,115.99 |
| 1,200 | $1.75372 | $2,104.46 |
| 1,800 | $1.69445 | $3,050.01 |
| 3,000 | $1.62265 | $4,867.95 |
| 4,200 | $1.57706 | $6,623.65 |
| 6,000 | $1.53016 | $9,180.96 |


