SRN4026-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4026-150M

DigiKey Part Number
SRN4026-150MTR-ND - Tape & Reel (TR)
SRN4026-150MCT-ND - Cut Tape (CT)
SRN4026-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4026-150M
Description
FIXED IND 15UH 770MA 144MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 770 mA 144mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4026-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
770mA
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
11 @ 2.52MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,426
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.33800$23.38
100$1.92050$192.05
1,000$1.57939$1,579.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43890$4,316.70
6,000$1.35687$8,141.22
9,000$1.31112$11,800.08
15,000$1.25573$18,835.95
21,000$1.22056$25,631.76
30,000$1.18439$35,531.70
Manufacturers Standard Package