
SRN4018TA-3R3M | |
---|---|
DigiKey Part Number | SRN4018TA-3R3MTR-ND - Tape & Reel (TR) SRN4018TA-3R3MCT-ND - Cut Tape (CT) SRN4018TA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018TA-3R3M |
Description | FIXED IND 3.3UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 55mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 72MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.61900 | $26.19 |
100 | $2.15370 | $215.37 |
1,000 | $1.77136 | $1,771.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.61379 | $4,841.37 |
6,000 | $1.52183 | $9,130.98 |
9,000 | $1.47053 | $13,234.77 |
15,000 | $1.40842 | $21,126.30 |
21,000 | $1.36900 | $28,749.00 |
30,000 | $1.34455 | $40,336.50 |