10 µH Shielded Drum Core, Wirewound Inductor 1.2 A 150mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018TA-100M

DigiKey Part Number
SRN4018TA-100MTR-ND - Tape & Reel (TR)
SRN4018TA-100MCT-ND - Cut Tape (CT)
SRN4018TA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018TA-100M
Description
FIXED IND 10UH 1.2A 150 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.2 A 150mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
150mOhm
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
1.3A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS4018T100MDGJVTaiyo Yuden13,865587-3573-1-ND$2.47000Similar
In-Stock: 7,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.73000$27.30
100$2.24280$224.28
1,000$1.84458$1,844.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.68050$5,041.50
6,000$1.58472$9,508.32
9,000$1.53131$13,781.79
15,000$1.46664$21,999.60
21,000$1.42558$29,937.18
30,000$1.38335$41,500.50
Manufacturers Standard Package