
SRN4018-150M | |
|---|---|
DigiKey Part Number | SRN4018-150MTR-ND - Tape & Reel (TR) SRN4018-150MCT-ND - Cut Tape (CT) SRN4018-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-150M |
Description | FIXED IND 15UH 1A 264 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1 A 264mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 264mOhm Max |
Series | Q @ Freq 11 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.52400 | $25.24 |
| 100 | $2.07260 | $207.26 |
| 1,000 | $1.70456 | $1,704.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.55290 | $4,658.70 |
| 6,000 | $1.46440 | $8,786.40 |
| 9,000 | $1.41503 | $12,735.27 |
| 15,000 | $1.35525 | $20,328.75 |
| 21,000 | $1.31730 | $27,663.30 |
| 30,000 | $1.27827 | $38,348.10 |

