10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018-100M

DigiKey Part Number
SRN4018-100MTR-ND - Tape & Reel (TR)
SRN4018-100MCT-ND - Cut Tape (CT)
SRN4018-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018-100M
Description
FIXED IND 10UH 1.3A 180 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4018-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
180mOhm Max
Series
Q @ Freq
11 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
25MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.52400$25.24
100$2.07260$207.26
1,000$1.70456$1,704.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.55290$4,658.70
6,000$1.46440$8,786.40
9,000$1.41503$12,735.27
15,000$1.35525$20,328.75
21,000$1.31730$27,663.30
30,000$1.27827$38,348.10
Manufacturers Standard Package