
SRN4012T-6R8M | |
---|---|
DigiKey Part Number | SRN4012T-6R8M-TR-ND - Tape & Reel (TR) SRN4012T-6R8M-CT-ND - Cut Tape (CT) SRN4012T-6R8M-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012T-6R8M |
Description | FIXED IND 6.8UH 1.3A 125MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.3 A 125mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4012T-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | 6 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.81900 | $18.19 |
100 | $1.49250 | $149.25 |
1,000 | $1.22739 | $1,227.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.08037 | $4,861.66 |
9,000 | $1.01879 | $9,169.11 |
13,500 | $0.98445 | $13,290.08 |
22,500 | $0.94287 | $21,214.58 |
31,500 | $0.91647 | $28,868.81 |
45,000 | $0.89420 | $40,239.00 |