SRN4012T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4012T-150M

DigiKey Part Number
SRN4012T-150M-TR-ND - Tape & Reel (TR)
SRN4012T-150M-CT-ND - Cut Tape (CT)
SRN4012T-150M-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4012T-150M
Description
FIXED IND 15UH 750MA 260MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 750 mA 260mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4012T-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
260mOhm
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,419
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.81900$18.19
100$1.49250$149.25
1,000$1.22739$1,227.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.08037$4,861.66
9,000$1.01879$9,169.11
13,500$0.98445$13,290.08
22,500$0.94287$21,214.58
31,500$0.91647$28,868.81
45,000$0.89420$40,239.00
Manufacturers Standard Package