
SRN4012T-100M | |
|---|---|
DigiKey Part Number | SRN4012T-100M-TR-ND - Tape & Reel (TR) SRN4012T-100M-CT-ND - Cut Tape (CT) SRN4012T-100M-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012T-100M |
Description | FIXED IND 10UH 1.1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4012T-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.88300 | $18.83 |
| 100 | $1.55060 | $155.06 |
| 1,000 | $1.27483 | $1,274.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.12216 | $5,049.72 |
| 9,000 | $1.05820 | $9,523.80 |
| 13,500 | $1.02252 | $13,804.02 |
| 22,500 | $0.97933 | $22,034.92 |
| 31,500 | $0.95191 | $29,985.17 |
| 45,000 | $0.92371 | $41,566.95 |


