SRN4012BTA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4012BTA-R47M

DigiKey Part Number
118-SRN4012BTA-R47MTR-ND - Tape & Reel (TR)
118-SRN4012BTA-R47MCT-ND - Cut Tape (CT)
118-SRN4012BTA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4012BTA-R47M
Description
IND,4X4X1.0MM,0.47UH20%,5.5A,SHD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 5.5 A 30mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
238MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,592
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.63600$26.36
100$2.16850$216.85
1,000$1.78351$1,783.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.58577$6,343.08
8,000$1.49546$11,963.68
12,000$1.44508$17,340.96
20,000$1.38409$27,681.80
28,000$1.35482$37,934.96
Manufacturers Standard Package