
SRN3030HA-100M | |
|---|---|
DigiKey Part Number | 118-SRN3030HA-100MTR-ND - Tape & Reel (TR) 118-SRN3030HA-100MCT-ND - Cut Tape (CT) 118-SRN3030HA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3030HA-100M |
Description | FIXED IND 10UH 900MA 450 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.6A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.63100 | $26.31 |
| 100 | $2.16550 | $216.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.83586 | $1,285.10 |
| 1,400 | $1.73092 | $2,423.29 |
| 2,100 | $1.67245 | $3,512.14 |
| 3,500 | $1.60159 | $5,605.57 |
| 4,900 | $1.55661 | $7,627.39 |
| 7,000 | $1.51034 | $10,572.38 |

