SRN3015C_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015C-330M

DigiKey Part Number
118-SRN3015C-330MTR-ND - Tape & Reel (TR)
118-SRN3015C-330MCT-ND - Cut Tape (CT)
118-SRN3015C-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015C-330M
Description
IND,3X3X1.3MM,33UH20%,0.85A,SHD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 850 mA 940mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Shielded
DC Resistance (DCR)
940mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,899
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.33800$23.38
100$1.92050$192.05
1,000$1.57939$1,579.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.48921$2,978.42
4,000$1.40426$5,617.04
6,000$1.35687$8,141.22
10,000$1.29950$12,995.00
14,000$1.26307$17,682.98
20,000$1.22560$24,512.00
50,000$1.18335$59,167.50
Manufacturers Standard Package